Hirschmann Test & Measurement Test Probe 16A, 1kV, Green, 1 m Lead Length
- RS Stock No.:
- 280-8908
- Mfr. Part No.:
- 934074104
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$422.45
(exc. GST)
$464.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $16.898 | $422.45 |
| 50 - 75 | $15.935 | $398.38 |
| 100 + | $15.194 | $379.85 |
*price indicative
- RS Stock No.:
- 280-8908
- Mfr. Part No.:
- 934074104
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 1m | |
| Connector Stackable A | Yes | |
| Colour | Green | |
| Current | 16A | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | Yes | |
| Voltage | 1kV | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC 61010, RoHS, UL 94 | |
| Contact Material | Brass, Nickel Plated | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 1m | ||
Connector Stackable A Yes | ||
Colour Green | ||
Current 16A | ||
Connector Shrouded A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Shrouded B Yes | ||
Voltage 1kV | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals IEC 61010, RoHS, UL 94 | ||
Contact Material Brass, Nickel Plated | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 16A Green, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 2 m Lead Length
