Hirschmann Test & Measurement Test Probe 16A, 1kV, Green, 2 m Lead Length

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $16.90

View bulk pricing options

Subtotal (1 unit)*

$22.20

(exc. GST)

$24.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$22.20-
10 +$20.51$16.90

*price indicative

RS Stock No.:
280-8898
Mfr. Part No.:
934069104
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

2m

Product Type

Test Probe

Current

16A

Colour

Green

Connector Stackable A

Yes

Connector Shrouded A

Yes

Test Lead Type

4 mm Test Probes Lead

Connector Orientation A

Straight

Connector Shrouded B

Yes

Connector Stackable B

Yes

Connector Orientation B

Straight

Voltage

1kV

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Nickel Plated Copper Beryllium

Standards/Approvals

UL 94, RoHS, IEC 61010

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-15°C

Safety Category Level

CAT II

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.

Highly flexible

Double insulated stranded lead

Grip and lead shatter proof

Temperature range -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy