Electro PJP Test Lead 3A, 1 kV, 300V, Red, 2 m Lead Length
- RS Stock No.:
- 263-9231
- Mfr. Part No.:
- 7150IEC-50-200R
- Brand:
- Electro PJP
Subtotal (1 unit)*
$50.28
(exc. GST)
$55.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.28 |
*price indicative
- RS Stock No.:
- 263-9231
- Mfr. Part No.:
- 7150IEC-50-200R
- Brand:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Colour | Red | |
| Connector Stackable A | No | |
| Connector Orientation A | Straight | |
| Test Lead Type | Coaxial Test Lead | |
| Connector Shrouded A | No | |
| Current | 3A | |
| Voltage | 1kV, 300kV | |
| Connector Orientation B | Straight | |
| Connector Stackable B | No | |
| Connector Shrouded B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper | |
| Insulation Material | PVC | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Colour Red | ||
Connector Stackable A No | ||
Connector Orientation A Straight | ||
Test Lead Type Coaxial Test Lead | ||
Connector Shrouded A No | ||
Current 3A | ||
Voltage 1kV, 300kV | ||
Connector Orientation B Straight | ||
Connector Stackable B No | ||
Connector Shrouded B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper | ||
Insulation Material PVC | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- FR
The Electro PJP safety male BNC connector to male BNC connector lead which have insulated sleeves and 50 ohms coaxial wire having a length of 200 cm. It is used to connect a safely a function generator to an oscilloscope and it is also used for general purpose of electronics testing, controlling and measuring. The color of this product is red and it has nickel-coated brass, gold-coated brass, annealed copper, and tinned copper conductors and PVC and polyethylene type wire jackets. The operating temperature range is -20 °C to +80 °C.
RoHS compliant
Electrical safety according to EN / IEC 61010-031:2015
- RS Stock No. 2639230
- Mfr. Part No. 7150IEC-50-200N
Each
$50.28
- RS Stock No. 2639227
- Mfr. Part No. 7150IEC-50-100R
Each
$46.79
- RS Stock No. 2639226
- Mfr. Part No. 7150IEC-50-100N
Each
$46.79
- RS Stock No. 2639225
- Mfr. Part No. 7150IEC-50-100Bl
Each
$46.79
Related links
- Electro PJP Test Lead 3A 300 V 2 m Lead Length
- Electro PJP Test Lead 3A 300 V 1 m Lead Length
- Electro PJP Test Lead 3A 300 V 1 m Lead Length
- Electro PJP Test Lead 3A 300 V 1 m Lead Length
- Electro PJP Test Lead 3A 300 V 2 m Lead Length
- Electro PJP Test Lead 36A Red, 2 m Lead Length
- Electro PJP Test Lead 36A Red, 2 m Lead Length
- Electro PJP Test Lead 36A 60 V 2 m Lead Length











