Schutzinger Test Lead 32A, 1kV, Purple, 1 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.93

(exc. GST)

$38.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$34.93
10 - 24$33.55
25 - 49$32.13
50 +$31.45

*price indicative

RS Stock No.:
222-2605
Mfr. Part No.:
RS VSFK 8700 / 2.5 / 100 / PVI
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Test Lead

Lead Length

1m

Test Lead Type

4 mm Connector Test Lead

Colour

Purple

Current

32A

Voltage

1kV

Connector Gender A

Male

Contact Material

Nickel

Standards/Approvals

No

Maximum Operating Temperature

70°C

Safety Category Level

CAT III

Minimum Operating Temperature

-10°C

COO (Country of Origin):
DE
The Schutzinger CAT III safety test leads, featuring 4mm diameter lamella-basket plug with inline socket on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These safety test lead is rated at 1000V and have nickel plated contact surfaces.

Operating temperature from -10 °C to +70 °C

2.5 mm² double insulated cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy