Schutzinger Test Lead 32A, 1kV, Purple, 500 mm Lead Length

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$30.64

(exc. GST)

$33.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$30.64-
10 - 24$29.404%
25 - 49$28.178%
50 +$27.609%

*price indicative

RS Stock No.:
222-2636
Mfr. Part No.:
RS VSFK 8700 / 2.5 / 50 / PVI
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Lead Length

500mm

Product Type

Test Lead

Test Lead Type

4 mm Connector Test Lead

Current

32A

Colour

Purple

Voltage

1kV

Connector Gender A

Male

Contact Material

Nickel

Standards/Approvals

No

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Schutzinger CAT III safety test leads, featuring 4mm diameter lamella-basket plug with inline socket on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These safety test lead is rated at 1000V and have nickel plated contact surfaces.

Operating temperature from -10 °C to +70 °C

2.5 mm² double insulated cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy