Schutzinger Test Lead 32A, 1kV, Purple, 1 m Lead Length
- RS Stock No.:
- 222-2646
- Mfr. Part No.:
- RS VSFK 8701 / 2.5 / 100 / PVI
- Brand:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.63
(exc. GST)
$50.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $45.63 |
| 10 - 24 | $43.82 |
| 25 - 49 | $42.00 |
| 50 + | $41.06 |
*price indicative
- RS Stock No.:
- 222-2646
- Mfr. Part No.:
- RS VSFK 8701 / 2.5 / 100 / PVI
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Current | 32A | |
| Colour | Purple | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Contact Material | Nickel | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Current 32A | ||
Colour Purple | ||
Test Lead Type 4 mm Connector Test Lead | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Contact Material Nickel | ||
Standards/Approvals No | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Schutzinger CAT III safety test leads, featuring 4mm diameter lamella-basket plug with inline socket on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These safety test lead is rated at 1000V and have gold plated contact surfaces.
Operating temperature from -10 °C to +70 °C
2.5 mm² double insulated cable
- RS Stock No. 2222659
- Mfr. Part No. RS VSFK 8701 / 2.5 / 200 / BL
Each
$48.16
- RS Stock No. 2222602
- Mfr. Part No. RS VSFK 8700 / 2.5 / 100 / GN
Each
$31.21
- RS Stock No. 2222647
- Mfr. Part No. RS VSFK 8701 / 2.5 / 100 / RT
Each
$50.98
- RS Stock No. 2222639
- Mfr. Part No. RS VSFK 8701 / 2.5 / 100 / BL
Each
$44.90
Related links
- Schutzinger Test Lead 32A Purple, 1 m Lead Length
- Schutzinger Test Lead 32A Purple, 2 m Lead Length
- Schutzinger Test Lead 32A Purple, 1.5 m Lead Length
- Schutzinger Test Lead 32A Purple, 500 mm Lead Length
- Schutzinger Test Lead 32A Red, 1 m Lead Length
- Schutzinger Test Lead 32A Yellow, 1 m Lead Length
- Schutzinger Test Lead 32A Black, 1 m Lead Length
- Schutzinger Test Lead 32A Green, 1 m Lead Length












