BK Precision BNC Test Lead 10A, 500V ac, Red, Black, 1 m Lead Length

Subtotal (1 unit)*

$32.06

(exc. GST)

$35.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.06

*price indicative

RS Stock No.:
209-9630
Mfr. Part No.:
CC-21
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Lead Length

1m

Product Type

BNC Test Lead

Colour

Red, Black

Current

10A

Test Lead Type

BNC Test Lead

Voltage

500V ac

Connector Gender A

Female

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
TW
The BK Precision standard BNC to Alligator clips test leads have a voltage ratings of 500Vrms and 50ohm impedance.

RG58C/u cable 40in cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy