Mueller Electric BNC Test Lead, 500V ac, Red, Black, 200 mm Lead Length
- RS Stock No.:
- 888-4720
- Distrelec Article No.:
- 301-35-049
- Mfr. Part No.:
- BU-P4969
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$16.40
(exc. GST)
$18.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 153 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.40 | - |
| 10 - 49 | $16.09 | 1% |
| 50 + | $13.23 | 19% |
*price indicative
- RS Stock No.:
- 888-4720
- Distrelec Article No.:
- 301-35-049
- Mfr. Part No.:
- BU-P4969
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 200mm | |
| Product Type | BNC Test Lead | |
| Colour | Red, Black | |
| Connector Orientation A | Straight | |
| Test Lead Type | BNC Test Lead | |
| Voltage | 500V ac | |
| Connector Gender A | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 200mm | ||
Product Type BNC Test Lead | ||
Colour Red, Black | ||
Connector Orientation A Straight | ||
Test Lead Type BNC Test Lead | ||
Voltage 500V ac | ||
Connector Gender A Female | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
Safety Category Level CAT II | ||
Mueller SMD Breakout Cable
Comprehensive range of positive & negative test leads which provide the user with a variety of SMD breakout & testing options. Comprising of 76mm or 200mm lead options and either PP or nylon insulators dependant on the application environment. Comes supplied with a double banana plug to insulated alligator clips
SMD Breakout Cable Assemblies
Related links
- Mueller Electric BNC Test Lead 610 mm Lead Length
- Mueller Electric BNC Test Lead 0.9 m Lead Length
- Mueller Electric BNC Test Lead Black, 1.5 m Lead Length
- Mueller Electric BNC Test Lead 1.5 m Lead Length
- Mueller Electric BNC Test Lead Black, 1.2 m Lead Length
- Mueller Electric BNC Test Lead 600 mm Lead Length
- Mueller Electric BNC Test Lead Black, 100 mm Lead Length
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
