Fluke BNC Test Lead, 500V ac, Red, Black, 140 mm Lead Length
- RS Stock No.:
- 187-3225
- Mfr. Part No.:
- 3901
- Brand:
- Fluke
Subtotal (1 unit)*
$40.96
(exc. GST)
$45.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.96 |
*price indicative
- RS Stock No.:
- 187-3225
- Mfr. Part No.:
- 3901
- Brand:
- Fluke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | BNC Test Lead | |
| Lead Length | 140mm | |
| Connector Orientation A | Straight | |
| Test Lead Type | BNC Test Lead | |
| Colour | Red, Black | |
| Voltage | 500V ac | |
| Connector Orientation B | Straight | |
| Connector Gender A | Female | |
| Contact Material | Nickel Plated Brass, Gold Plated Brass | |
| Standards/Approvals | CE | |
| Insulation Material | Polypropylene | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type BNC Test Lead | ||
Lead Length 140mm | ||
Connector Orientation A Straight | ||
Test Lead Type BNC Test Lead | ||
Colour Red, Black | ||
Voltage 500V ac | ||
Connector Orientation B Straight | ||
Connector Gender A Female | ||
Contact Material Nickel Plated Brass, Gold Plated Brass | ||
Standards/Approvals CE | ||
Insulation Material Polypropylene | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 55°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke BNC Test Lead, 500V Voltage, 140mm Lead Length - 3901
This BNC test lead converts a BNC male connection to a stackable pin tip for use in controlled-voltage measurement setups. It is intended for bench or hands-free testing where a short, robust connection is required and is supplied in matched red and black insulation for clear polarity identification.
Features and Benefits:
• 500V ac rating enables use in controlled-voltage environments
• Gold-plated contacts provide low-resistance electrical connection
• Nickel-plated brass Shell increases connector mechanical strength
• Polypropylene insulation resists wear and matches wire colour
• Rated to operate at 55°C for elevated-temperature stability
• Gold-plated contacts provide low-resistance electrical connection
• Nickel-plated brass Shell increases connector mechanical strength
• Polypropylene insulation resists wear and matches wire colour
• Rated to operate at 55°C for elevated-temperature stability
Applications
• Suitable for adapting BNC instruments to stackable test leads
• Ideal for bench testing in laboratories and workshops
• Used with measurement equipment requiring short jumpers
• Can be used for polarity-specific signal routing in test rigs
• Ideal for bench testing in laboratories and workshops
• Used with measurement equipment requiring short jumpers
• Can be used for polarity-specific signal routing in test rigs
What are the connector orientations on the lead?
Both ends use straight connectors to simplify routing in Compact setups.
How does the product support multiple plug stacking?
The pin tip plugs are stackable, permitting layered connections between test leads.
What materials form the main contact surfaces?
Contacts combine gold plating on brass-based metals with nickel-plated brass for the shell.
What temperature constraints apply during operation?
The lead is specified for a maximum operating temperature of +55°C.
Related links
- Pomona BNC Test Lead Red 140 mm Lead Length
- Pomona BNC Test Lead Red 150 mm Lead Length
- Mueller Electric BNC Test Lead Red 200 mm Lead Length
- Pomona BNC Test Lead Black 140 mm Lead Length
- Pomona BNC Test Lead Red 210.69 mm Lead Length
- Mueller Electric BNC Test Lead 610 mm Lead Length
- Pomona Test Lead Red 140 mm Lead Length
- Mueller Electric BNC Test Lead Black, 1.2 m Lead Length
