Kitronik BBC micro:bit Add-on Crocodile Clip Lead, Red, Black, 300 mm Lead Length

Subtotal (1 unit)*

$5.99

(exc. GST)

$6.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 267 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.99

*price indicative

RS Stock No.:
204-8238
Mfr. Part No.:
2480
Brand:
Kitronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kitronik

Product Type

BBC micro:bit Add-on Crocodile Clip Lead

Lead Length

300mm

Connector Shrouded A

Yes

Colour

Red, Black

Test Lead Type

Clip Connector Test Lead

Connector Shrouded B

No

Connector Orientation B

Straight

Connector Stackable B

No

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CN
This is a 4 pack of wires that are pre-terminated with an alligator (crocodile) clip on one end and a hookup pigtail (male jumper connector) on the other. Alligator clips are a staple part for any workbench and with these cables you will be able to easily incorporate those clips into a breadboard, development platform, or anything else that you would normally be able to attach a male jumper connector to.

Each Alligator Clip with Pigtail cable has a wire length of 30cm and a male pin that easily inserts into a standard 0.1" connector. Each pack consists of two red cables and two black cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy