Kitronik BBC micro:bit Add-on Crocodile Clip Lead, Red, Black, 300 mm Lead Length
- RS Stock No.:
- 204-8237
- Mfr. Part No.:
- 2447
- Brand:
- Kitronik
Subtotal (1 unit)*
$5.17
(exc. GST)
$5.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 193 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.17 |
*price indicative
- RS Stock No.:
- 204-8237
- Mfr. Part No.:
- 2447
- Brand:
- Kitronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Lead Length | 300mm | |
| Product Type | BBC micro:bit Add-on Crocodile Clip Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Colour | Red, Black | |
| Connector Shrouded A | Yes | |
| Connector Stackable B | No | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Lead Length 300mm | ||
Product Type BBC micro:bit Add-on Crocodile Clip Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Colour Red, Black | ||
Connector Shrouded A Yes | ||
Connector Stackable B No | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
This is a 4 pack of wires that are pre-terminated with an alligator (crocodile) clip on one end and a female header connection on the other. Alligator clips are a staple part for any workbench and with these cables you will be able to easily incorporate those clips into a breadboard, development platform, or anything else that you would normally be able to attach a female jumper connector to.
Each Alligator Clip with female header cable has a wire length of 30cm and a female connector that easily fits onto a standard 2.54mm male connector. Each pack consists of two red cables and two black cables.
Related links
- Kitronik BBC micro:bit Add-on Crocodile Clip Lead Black, 300 mm Lead Length
- Kitronik BBC micro:bit Add-on Crocodile Clip Lead 500mA, 500 mm Lead Length
- Kitronik BBC micro:bit Add-ons
- Kitronik 25104 BBC Micro:bit Kitronik Klaw MK2 Robotic Gripper
- Kitronik 5673 BBC Micro:bit Kitronik Simple Servo Control Board for BBC Micro bit
- Kitronik 56136 Programming Tool Kitronik MI
- Mueller Electric Crocodile Clip Lead 10A Red, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A 300 mm Lead Length
