Hirschmann Test & Measurement Connector Test Lead 6A, 60V dc, Red, 500 mm Lead Length
- RS Stock No.:
- 190-2625
- Mfr. Part No.:
- 973595101
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Subtotal (1 box of 200 units)*
$2,650.60
(exc. GST)
$2,915.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | $13.253 | $2,650.60 |
*price indicative
- RS Stock No.:
- 190-2625
- Mfr. Part No.:
- 973595101
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 500mm | |
| Product Type | Connector Test Lead | |
| Connector Orientation A | Straight | |
| Current | 6A | |
| Colour | Red | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass | |
| Standards/Approvals | IEC 61010 | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 500mm | ||
Product Type Connector Test Lead | ||
Connector Orientation A Straight | ||
Current 6A | ||
Colour Red | ||
Test Lead Type 2 mm Connector Test Lead | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass | ||
Standards/Approvals IEC 61010 | ||
Insulation Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
MVL2 test lead with 2 mm banana plug-in arrangement
From Hirschmann Test & Measurement , these MVL2 test leads feature 2 mm plug connectors on both sides for banana plug connection. With highly flexible 0.50 mm² wire strands. The grip and wire are made from hard-wearing plastic.
Related links
- Hirschmann Test & Measurement Connector Test Lead 6A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Red, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Red, 500 mm Lead Length
