Hirschmann Test & Measurement Connector Test Lead 6A, 60V dc, Red, 250 mm Lead Length
- RS Stock No.:
- 102-9967
- Distrelec Article No.:
- 140-21-852
- Mfr. Part No.:
- 973594101
- Brand:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
$12.57
(exc. GST)
$13.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.57 |
*price indicative
- RS Stock No.:
- 102-9967
- Distrelec Article No.:
- 140-21-852
- Mfr. Part No.:
- 973594101
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 250mm | |
| Product Type | Connector Test Lead | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Current | 6A | |
| Colour | Red | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 250mm | ||
Product Type Connector Test Lead | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Current 6A | ||
Colour Red | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Insulation Material PVC | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
MVL2 test lead with 2 mm banana plug-in arrangement
From Hirschmann Test & Measurement , these MVL2 test leads feature 2 mm plug connectors on both sides for banana plug connection. With highly flexible 0.50 mm² wire strands. The grip and wire are made from hard-wearing plastic.
Related links
- Hirschmann Test & Measurement Connector Test Lead 6A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Test lead 60V dc 1m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Red, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 250 mm Lead Length
