Mueller Electric Connector Test Lead 5A, Red, 600 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.84

(exc. GST)

$19.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$17.84
50 - 99$17.14
100 - 199$16.54
200 +$16.09

*price indicative

RS Stock No.:
179-9387
Mfr. Part No.:
BU-P3782-24-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

600mm

Product Type

Connector Test Lead

Colour

Red

Current

5A

Test Lead Type

Clip Connector Test Lead

Standards/Approvals

RoHS

Insulation Material

Nylon

COO (Country of Origin):
CN
Banana plugs fit all standard 4mm banana jacks. Plunger Clip has .09″ (2.3mm) hook ID., 20 AWG wire, Hands free testing to 300V, 5 Amps.

The BU‐P3782‐XX‐* is a stackable, 4mm banana plug to a mini plunger clip. Constructed with 20 AWG PVC jacketed, test lead wire and has color matching polypropylene banana over‐mold and color matching nylon insulated plunger clip.

The plunger clip used in this assembly is Mueller’s BU‐P3925‐*. It has a hook ID of .09” (2.3mm)

Standard lengths are: 12” (30cm), 24” (61cm) , 36”(.9m), 48” (1.2m) and 60” (1.5m)

Available colors are: ‐0 Black, ‐2 Red

Ratings: Hands free testing to 300V., 5 Amps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy