Schutzinger Test Lead 16A, Green, 500 mm Lead Length

Get a bulk buy discount

Add 200 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$33.14

(exc. GST)

$36.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 199$33.14-
200 - 999$31.993%
1000 +$28.7913%

*price indicative

RS Stock No.:
178-9031
Mfr. Part No.:
HSPL 8568 / AWG16 / 50 / GN
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Test Lead

Lead Length

500mm

Colour

Green

Current

16A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel

Insulation Material

Silicone

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
DE
2 high voltage safety lamella-basket plugs, assembled on highly flexible, double-insulated silicone cable AWG16

plugged length = cable length

  • RS Stock No. 2222659
  • Mfr. Part No. RS VSFK 8701 / 2.5 / 200 / BL
Each
$48.16
  • RS Stock No. 2222602
  • Mfr. Part No. RS VSFK 8700 / 2.5 / 100 / GN
Each
$31.21
  • RS Stock No. 1789037
  • Mfr. Part No. HSPL 8568 / AWG16 / 100 / GN
Each
$40.82
  • RS Stock No. 2222647
  • Mfr. Part No. RS VSFK 8701 / 2.5 / 100 / RT
Each
$50.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy