Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 75A
- RS Stock No.:
- 179-9366
- Mfr. Part No.:
- BU-25X
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save $5.10
View bulk pricing optionsSubtotal (1 unit)*
$10.40
(exc. GST)
$11.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.40 | - |
| 10 - 49 | $9.89 | $5.10 |
| 50 - 99 | $9.37 | $51.50 |
| 100 - 499 | $8.92 | $148.00 |
| 500 + | $8.47 | $965.00 |
*price indicative
- RS Stock No.:
- 179-9366
- Mfr. Part No.:
- BU-25X
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 19mm | |
| Contact Material | Stainless Steel | |
| Current | 75A | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 19mm | ||
Contact Material Stainless Steel | ||
Current 75A | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clip
The Mueller's crocodile clip BU-25X is the same design as the other BU-25 series clips. The only difference is it is entirely made of stainless steel. It is 75A non-insulated heavy duty, 3-sided jaw test clip. It acts as a connector. The current rating is 75A. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
• High strength
• Rust proof
• Durable
• Optimum finish
• Dimensionally stable
Applications
• Quick and cost-effective assembly or modification of experimental circuits
• Used with batteries, small light bulbs and other small electrical devices in schools to teach students about electricity
• Used as miniature clamps to hold parts together for gluing or soldering
• Useful as a heat sink while soldering heat-sensitive devices
Related links
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black, 30A Insulated
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Green, 30A Insulated
- Mueller Electric Crocodile Clip Red, 30A Insulated
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
