Schutzinger Test Lead 16A, Green, 1 m Lead Length
- RS Stock No.:
- 178-9037
- Mfr. Part No.:
- HSPL 8568 / AWG16 / 100 / GN
- Brand:
- Schutzinger
Get a bulk buy discount
Add 200 more to save $278.00
View bulk pricing optionsSubtotal (1 unit)*
$40.82
(exc. GST)
$44.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $40.82 | - |
| 200 - 999 | $39.43 | $278.00 |
| 1000 + | $35.48 | $5,340.00 |
*price indicative
- RS Stock No.:
- 178-9037
- Mfr. Part No.:
- HSPL 8568 / AWG16 / 100 / GN
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Colour | Green | |
| Current | 16A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Colour Green | ||
Current 16A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
2 high voltage safety lamella-basket plugs, assembled on highly flexible, double-insulated silicone cable AWG16
plugged length = cable length
Related links
- Schutzinger Test Lead 16A Red, 1 m Lead Length
- Schutzinger Test Lead 16A Blue, 1 m Lead Length
- Schutzinger Test Lead 500 mm Lead Length
- Schutzinger Test Lead 16A Green, 1.5 m Lead Length
- Schutzinger Test Lead 16A Red, 2 m Lead Length
- Schutzinger Test Lead 16A Black, 2 m Lead Length
- Schutzinger Test Lead 16A Blue, 2 m Lead Length
- Schutzinger Test Lead 16A Red, 1.5 m Lead Length
