Teishin Electric BNC Test Lead 16A, Black, 500 mm Lead Length
- RS Stock No.:
- 174-5690
- Mfr. Part No.:
- CCA-112
- Brand:
- Teishin Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-5690
- Mfr. Part No.:
- CCA-112
- Brand:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | BNC Test Lead | |
| Lead Length | 500mm | |
| Test Lead Type | BNC Test Lead | |
| Colour | Black | |
| Current | 16A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type BNC Test Lead | ||
Lead Length 500mm | ||
Test Lead Type BNC Test Lead | ||
Colour Black | ||
Current 16A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Teishin Electric Crocodile Clip Lead 16A 1.5 m Lead Length
- Teishin Electric Crocodile Clip Lead 16A Red, 1.5 m Lead Length
- Teishin Electric Crocodile Clip Lead 16A, 1.5 m Lead Length
- Mueller Electric BNC Test Lead 600 mm Lead Length
- Mueller Electric BNC Test Lead Red 200 mm Lead Length
- Mueller Electric BNC Test Lead Black, 100 mm Lead Length
- Mueller Electric BNC Test Lead 610 mm Lead Length
- Mueller Electric BNC Test Lead 5A Black, 100 mm Lead Length
