Teishin Electric Crocodile Clip Lead 16A, Black, Red, 1.5 m Lead Length
- RS Stock No.:
- 174-5688
- Mfr. Part No.:
- CCA-106
- Brand:
- Teishin Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-5688
- Mfr. Part No.:
- CCA-106
- Brand:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Lead Length | 1.5m | |
| Product Type | Crocodile Clip Lead | |
| Current | 16A | |
| Colour | Black, Red | |
| Test Lead Type | Clip Connector Test Lead | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Lead Length 1.5m | ||
Product Type Crocodile Clip Lead | ||
Current 16A | ||
Colour Black, Red | ||
Test Lead Type Clip Connector Test Lead | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Teishin Electric Crocodile Clip Lead 16A 1.5 m Lead Length
- Teishin Electric Crocodile Clip Lead 16A, 1.5 m Lead Length
- Teishin Electric Crocodile Clip Lead Red, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead Red, 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead Black, 1 m Lead Length
- Teishin Electric BNC Test Lead 16A 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 500 mm Lead Length
