Staubli Connector Test Lead 19A, 1kV, Red, 1 m Lead Length

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
125-9295
Distrelec Article No.:
140-33-825
Mfr. Part No.:
66.9006-100-22
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Connector Test Lead

Lead Length

1m

Connector Stackable A

Yes

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Shrouded A

Yes

Current

19A

Colour

Red

Voltage

1kV

Connector Stackable B

Yes

Connector Shrouded B

Yes

Connector Orientation B

Right Angle

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Insulation Material

Silicone

Maximum Operating Temperature

350°C

Safety Category Level

CAT III

Safety Category Voltage

1kV

COO (Country of Origin):
DE

Multi Contact 4mm MULTILAM Test Lead, CAT III


From Multi-Contact, this test lead has inline MULTILAM 4mm plugs at each end, with rigid insulating sleeves. This insulated test lead is suitable for CAT III test applications.

Features and Benefits


• Cat III, 1000V

• Nickel Plated Contacts

• 1.00mm2 Wire diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy