Staubli Connector Test Lead 32A, 1 kV, 600V, Red, 1 m Lead Length
- RS Stock No.:
- 404-345
- Mfr. Part No.:
- 28.0124-100-22
- Brand:
- Staubli
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$24.81
(exc. GST)
$27.29
(inc. GST)
- RS Stock No.:
- 404-345
- Mfr. Part No.:
- 28.0124-100-22
- Brand:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Connector Test Lead | |
| Current | 32 A | |
| Voltage | 1 kV, 600 V | |
| Colour | Red | |
| Lead Length | 1 m | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Connector Shrouded A | Yes | |
| Connector Shrouded B | Yes | |
| Connector Stackable A | Yes | |
| Connector Stackable B | Yes | |
| Contact Material | Brass Copper Alloy | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -10 °C | |
| Safety Category Level | CAT III, CAT II | |
| Safety Category Voltage | 1 kV, 600 V | |
| Standards/Approvals | No | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Connector Test Lead | ||
Current 32 A | ||
Voltage 1 kV, 600 V | ||
Colour Red | ||
Lead Length 1 m | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Connector Shrouded A Yes | ||
Connector Shrouded B Yes | ||
Connector Stackable A Yes | ||
Connector Stackable B Yes | ||
Contact Material Brass Copper Alloy | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -10 °C | ||
Safety Category Level CAT III, CAT II | ||
Safety Category Voltage 1 kV, 600 V | ||
Standards/Approvals No | ||
Test Lead Type 4 mm Connector Test Lead | ||
- COO (Country of Origin):
- CH
Shrouded/Stackable Lead
Related links
- Staubli Connector Test Lead 32A Red, 1 m Lead Length
- Staubli 1 kV 1m Lead Length
- Staubli Connector Test Lead 10A Red, 1 m Lead Length
- Staubli Connector Test Lead 19A Red, 1 m Lead Length
- Staubli Connector Test Lead 32A Red, 2 m Lead Length
- Mueller Electric Test Lead 32A 600V 0.25 m Lead Length
- Mueller Electric Test Lead 32A 600V 1.5 m Lead Length
- Mueller Electric Test Lead 32A 600V 1 m Lead Length

