Staubli Connector Test Lead 19A, 1kV, Red, 1 m Lead Length
- RS Stock No.:
- 125-9293
- Mfr. Part No.:
- 66.9005-100-22
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-9293
- Mfr. Part No.:
- 66.9005-100-22
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Current | 19A | |
| Colour | Red | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Connector Shrouded A | Yes | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Right Angle | |
| Connector Stackable B | Yes | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 350°C | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Current 19A | ||
Colour Red | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Connector Shrouded A Yes | ||
Connector Shrouded B Yes | ||
Connector Orientation B Right Angle | ||
Connector Stackable B Yes | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Maximum Operating Temperature 350°C | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- DE
Multi Contact 4mm MULTILAM Test Lead, CAT III
From Multi-Contact, this test lead has inline MULTILAM 4mm plugs at each end, with rigid insulating sleeves. This insulated test lead is suitable for CAT III test applications.
Features and Benefits
• Cat III, 1000V
• Nickel Plated Contacts
• 1.00mm2 Wire diameter
Related links
- Staubli Connector Test Lead 19A Red, 1 m Lead Length
- Staubli Connector Test Lead 19A Red, 1 m Lead Length
- Staubli Connector Test Lead 32A Red, 1 m Lead Length
- Staubli Connector Test Lead 15A 60V dc 1 m Lead Length
- Staubli Connector Test Lead 10A Red, 1 m Lead Length
- Staubli Connector Test Lead 32A 600V 1 m Lead Length
- Staubli Test Lead 19A Red, 1 m Lead Length
- Staubli Test Lead Red, 1 m Lead Length
