Mueller Electric Test Lead 32A, 30V ac, Green, 500 mm Lead Length

Subtotal (1 unit)*

$22.63

(exc. GST)

$24.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.63

*price indicative

RS Stock No.:
649-773
Mfr. Part No.:
22.170-.50M-5
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

500mm

Product Type

Test Lead

Current

32A

Colour

Green

Connector Shrouded A

No

Connector Stackable A

Yes

Test Lead Type

4 mm Connector Test Lead

Connector Stackable B

Yes

Voltage

30V ac

Connector Shrouded B

No

Connector Gender A

Male

Standards/Approvals

RoHS 3 and CE Certified

Insulation Material

Polyvinyl Chloride

COO (Country of Origin):
CN
The Mueller Electric Test lead is a certified test lead with stackable 4 mm unshrouded banana plugs on both ends. It uses 14 AWG PVC wire and is RoHS 3 compliant and CE certified.

Operating Voltage is 30Vac to 60Vdc

Current is 32 Amps

Color is Green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy