Mueller Electric Test Lead 32A, 30V ac, Red, 500 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.83

(exc. GST)

$16.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 27 October 2026
  • Plus 58 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.83
10 - 49$14.39
50 - 99$13.41
100 - 249$12.69
250 +$12.35

*price indicative

RS Stock No.:
279-9538
Distrelec Article No.:
303-93-530
Mfr. Part No.:
22.170-.50M-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead

Lead Length

500mm

Connector Stackable A

Yes

Test Lead Type

4 mm Connector Test Lead

Current

32A

Connector Shrouded A

No

Colour

Red

Connector Stackable B

Yes

Connector Shrouded B

No

Voltage

30V ac

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

CE, RoHS

Insulation Material

Polyvinyl Chloride

COO (Country of Origin):
CN
The Mueller Electric red color test lead with stackable 4mm unshrouded banana plugs on both ends. It uses 14 AWG PVC wire. It has a current rating of 32 A, operating voltage of 30Vac, 60Vdc and length of 0.5m.

RoHS 3 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy