Mueller Electric Test Lead 32A, 30V ac, Black, 500 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.04

(exc. GST)

$19.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
  • Plus 85 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$18.04
10 - 49$17.50
50 - 99$16.31
100 - 249$15.44
250 +$15.02

*price indicative

RS Stock No.:
279-9537
Distrelec Article No.:
303-93-529
Mfr. Part No.:
22.170-.50M-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

500mm

Product Type

Test Lead

Colour

Black

Test Lead Type

4 mm Connector Test Lead

Current

32A

Connector Shrouded A

No

Connector Stackable A

Yes

Connector Stackable B

Yes

Connector Shrouded B

No

Voltage

30V ac

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

CE, RoHS 3

Insulation Material

Polyvinyl Chloride

COO (Country of Origin):
CN
The Mueller Electric black color test lead with stackable 4mm unshrouded banana plugs on both ends. It uses 14 AWG PVC wire. It has a current rating of 32 A, operating voltage of 30Vac, 60Vdc and length of 0.5m.

RoHS 3 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy