Staubli Test Lead 32A, 30V, 60 V, Brown, 500 mm Lead Length

Subtotal (1 unit)*

$6.34

(exc. GST)

$6.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.34

*price indicative

RS Stock No.:
564-807
Distrelec Article No.:
303-00-932
Mfr. Part No.:
64.1034-05027
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

500mm

Connector Shrouded A

No

Colour

Brown

Test Lead Type

4 mm Connector Test Lead

Connector Stackable A

Yes

Connector Orientation A

Straight

Current

32A

Voltage

30V, 60V

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Shrouded B

No

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

IEC/EN 61010-031

Contact Material

Nickel Plated Brass

Insulation Material

Polyvinyl Chloride

Safety Category Level

CAT II

Safety Category Voltage

60V dc, 30V dc

COO (Country of Origin):
DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 30 VAC and 60 VDC

Rated Current of 32 A

Cross Section 2.5 mm sq

Lead Length 50 cm

Lead diameter 4mm

Brown Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy