RS PRO Test Lead 2.5A, 50V, Blue, 1.5 m Lead Length

Get a bulk buy discount

Add 10 more to save $7.60

View bulk pricing options

Subtotal (1 unit)*

$9.39

(exc. GST)

$10.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 263 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.39-
10 - 24$8.63$7.60
25 +$7.79$40.00

*price indicative

RS Stock No.:
347-241
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Test Lead

Lead Length

1.5m

Connector Stackable A

Yes

Connector Orientation A

Right Angle

Test Lead Type

4 mm Banana Cable

Connector Shrouded A

No

Current

2.5A

Colour

Blue

Voltage

50V

Connector Shrouded B

No

Connector Orientation B

Right Angle

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Beryllium Copper

Standards/Approvals

CE, RoHS, UKCA, Reach

Insulation Material

Silicone

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Safety Category Voltage

1kV

Safety Category Level

CAT III

COO (Country of Origin):
CN

RS PRO Test Lead, 150 cm Length


The RS PRO Test Lead is designed using PVC coaxial cable with a standard diameter of 2.8 mm. These flexible test lead sets serve as an ideal interface for multimeters equipped with 4 mm sheathed safety jacks. The plug and housing are molded directly to the cable in a seamless, one-piece design, with the wire double-crimped to ensure a durable and long-lasting connection. The multi-leaf banana spring is crafted from beryllium copper and nickel-plated, providing extended insertion cycle life and minimal contact resistance.

Features and Benefits


PVC coaxial cable: Ensures flexibility and durability

4 mm sheathed safety jacks: Provides a secure connection for multimeters

Seamless one-piece design: Enhances durability and reliability

Double-crimped wire: Offers a long-lasting connection

Beryllium copper banana spring: Extends insertion cycle life and reduces contact resistance

Nickel plating: Minimises contact resistance for efficient performance

Applications


Electrical testing

Laboratory measurements

Field service testing

Additional Information


Lead Length: 150 cm

Connector A and B Orientation: Right Angle

Contact Material: Beryllium Copper

Safety Category: CAT III

Current Rating: 2.5 A

Voltage Rating: 50 V

Connector A and B Gender: Male

Connector A and B Shrouded: Unshrouded

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy