RS PRO Test Lead 2.5A, 50V, Blue, 250 mm Lead Length
- RS Stock No.:
- 347-237
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.94
(exc. GST)
$7.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 316 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.94 |
| 10 - 24 | $6.38 |
| 25 + | $5.75 |
*price indicative
- RS Stock No.:
- 347-237
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lead Length | 250mm | |
| Product Type | Test Lead | |
| Current | 2.5A | |
| Colour | Blue | |
| Connector Orientation A | Right Angle | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Shrouded A | No | |
| Connector Stackable A | Yes | |
| Connector Stackable B | Yes | |
| Voltage | 50V | |
| Connector Shrouded B | No | |
| Connector Orientation B | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | CE, UKCA, RoHS, Reach | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lead Length 250mm | ||
Product Type Test Lead | ||
Current 2.5A | ||
Colour Blue | ||
Connector Orientation A Right Angle | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Shrouded A No | ||
Connector Stackable A Yes | ||
Connector Stackable B Yes | ||
Voltage 50V | ||
Connector Shrouded B No | ||
Connector Orientation B Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals CE, UKCA, RoHS, Reach | ||
Insulation Material Silicone | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 25 cm Length
The RS PRO Test Lead is designed using PVC coaxial cable with a standard diameter of 2.8 mm. These flexible test lead sets serve as an ideal interface for multimeters equipped with 4 mm sheathed safety jacks. The plug and housing are molded directly to the cable in a seamless, one-piece design, with the wire double-crimped to ensure a durable and long-lasting connection. The multi-leaf banana spring is crafted from beryllium copper and nickel-plated, providing extended insertion cycle life and minimal contact resistance.
Features and Benefits
PVC coaxial cable with 2.8 mm diameter ensures flexibility and durability
Ideal interface for multimeters with 4 mm sheathed safety jacks for secure connections
Seamless one-piece design with double-crimped wire for long-lasting use
Multi-leaf banana spring made from beryllium copper, nickel-plated for extended life and low contact resistance
Applications
Electrical testing
Laboratory measurements
Field service testing
Additional Information
Safety Category: CAT III
Current Rating: 2.5 A
Voltage Rating: 50 V
Connector A and B: Male, Right Angle, Unshrouded
Colour: Blue
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Blue, 25 cm Lead Length
- RS PRO Test Lead 2.5A Blue, 50 cm Lead Length
- RS PRO Test Lead 2.5A Blue, 300 cm Lead Length
- RS PRO Test Lead 2.5A Blue, 200 cm Lead Length
- RS PRO Test Lead 2.5A Blue, 100 cm Lead Length
- RS PRO Test Lead 2.5A Blue, 150 cm Lead Length
- RS PRO Test Lead 2.5A Black, 25 cm Lead Length
- RS PRO Test Lead 2.5A Red, 25 cm Lead Length
