RS PRO Test Lead 2.5A, 50V, Yellow, 1.5 m Lead Length
- RS Stock No.:
- 347-225
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.66
(exc. GST)
$10.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 290 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.66 |
| 10 - 24 | $8.90 |
| 25 + | $8.01 |
*price indicative
- RS Stock No.:
- 347-225
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 1.5m | |
| Connector Stackable A | No | |
| Connector Shrouded A | Yes | |
| Colour | Yellow | |
| Current | 2.5A | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Orientation A | Straight | |
| Voltage | 50V | |
| Connector Shrouded B | No | |
| Connector Stackable B | No | |
| Connector Orientation B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | UKCA, Reach, RoHS, CE | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 1.5m | ||
Connector Stackable A No | ||
Connector Shrouded A Yes | ||
Colour Yellow | ||
Current 2.5A | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Orientation A Straight | ||
Voltage 50V | ||
Connector Shrouded B No | ||
Connector Stackable B No | ||
Connector Orientation B Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals UKCA, Reach, RoHS, CE | ||
Insulation Material Silicone | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 150 cm Length
The RS PRO Test Lead is designed for precision and reliability, making it an essential tool for interfacing with multimeters. Constructed with durable PVC coaxial cable, it ensures a secure and long-lasting connection, ideal for various testing environments.
Features and Benefits
PVC coaxial cable: Standard 2.8mm diameter for durability and flexibility
Flexible test lead sets: Perfect interface for multimeters with 4 mm sheathed safety jacks
Integral one-piece design: Plug and housing molded directly to the cable for a seamless connection
Double-crimped wire: Ensures a durable and long-lasting connection
Multi-leaf banana spring: Made from beryllium copper, nickel-plated for extended insertion cycle life and low contact resistance
Applications
Electrical testing
Laboratory measurements
Field service work
Additional Information
Safety Category: CAT III
Current Rating: 2.5 A
Voltage Rating: 50 V
Connector A: Female, Shrouded
Connector B: Male, Unshrouded
Contact Material: Beryllium Copper
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Yellow, 150 cm Lead Length
- RS PRO Test Lead 2.5A Yellow, 50 cm Lead Length
- RS PRO Test Lead 2.5A Yellow, 300 cm Lead Length
- RS PRO Test Lead 2.5A Yellow, 100 cm Lead Length
- RS PRO Test Lead 2.5A Yellow, 25 cm Lead Length
- RS PRO Test Lead 2.5A Yellow, 200 cm Lead Length
- RS PRO Test Lead 2.5A Black, 150 cm Lead Length
- RS PRO Test Lead 2.5A Red, 150 cm Lead Length
