Mueller Electric Test Lead 10A, 1kV, Red, 60 in Lead Length
- RS Stock No.:
- 279-9598
- Distrelec Article No.:
- 302-48-015
- Mfr. Part No.:
- BU-P1166-60-2
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.01
(exc. GST)
$14.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.01 | - |
| 10 - 49 | $12.65 | 2% |
| 50 - 99 | $11.79 | 9% |
| 100 - 249 | $11.16 | 14% |
| 250 + | $10.86 | 16% |
*price indicative
- RS Stock No.:
- 279-9598
- Distrelec Article No.:
- 302-48-015
- Mfr. Part No.:
- BU-P1166-60-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 60in | |
| Connector Shrouded A | No | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Current | 10A | |
| Colour | Red | |
| Connector Stackable B | No | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 60in | ||
Connector Shrouded A No | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Current 10A | ||
Colour Red | ||
Connector Stackable B No | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
RoHS Status: Not Applicable
The Mueller Electric red color Test Lead stackable, 4mm banana plug to a PVC-jacketed BU-60 alligator clip. It uses 18 AWG PVC jacketed wire. It has a current rating of 10 A, voltage rating of 1000V, a jaw opening of 7.8mm, and a length of 60 inches.
RoHS 3 compliant
Related links
- Mueller Electric Test Lead 10A Black, 60 in Lead Length
- Mueller Electric Test Lead 10A Red, 48 in Lead Length
- Mueller Electric Test Lead 10A Red, 12 in Lead Length
- Mueller Electric Test Lead 10A Red, 24 in Lead Length
- Mueller Electric Test Lead 10A Black, 48 in Lead Length
- Mueller Electric Test Lead 20A Red, 60 in Lead Length
- Mueller Electric Test Lead 10A Red, 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red 1.5 m Lead Length
