Staubli Black Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- RS Stock No.:
- 507-1013
- Mfr. Part No.:
- 24.0163-21
- Brand:
- Staubli
Subtotal (1 lot of 2 units)*
$26.00
(exc. GST)
$28.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | $26.00 | $13.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 2
$36.80
(exc. GST)
$40.48
(inc. GST)
- RS Stock No.:
- 507-1013
- Mfr. Part No.:
- 24.0163-21
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Connector Adapter | |
| Colour | Black | |
| Connector Size A | 4 mm | |
| Current | 25A | |
| Connector Size B | 4 mm | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Nickel | |
| Voltage | 1kV | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Connector Adapter | ||
Colour Black | ||
Connector Size A 4 mm | ||
Current 25A | ||
Connector Size B 4 mm | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Nickel | ||
Voltage 1kV | ||
Standards/Approvals RoHS | ||
Safety adapters for Ø 4 mm socket
Safety adapter for Ø 4 mm socket. It can be used to ensure compliance with the standard 4 mm socket.
It is fitted without the 4 mm socket and then fixed in position by tightening a grub screw (using a hexagonal socket wrench), causing the Ø 4 mm plug to expand.
For use in education, research and development etc.
Note
When installing the adapter, the component to be connected must be powered off.
Standards
IEC 61010 CAT II
Related links
- Staubli Black Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli Black Test Connector Adapter and Nickel Plated
- Staubli Black Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Black Test Connector Adapter With Brass contacts and Silver Plated
- Staubli Green, Yellow Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli White Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Fluke Black Test Connector Adapter With Copper Nickel Plated

