Staubli Blue Test Connector Adapter With Brass contacts and Nickel Plated
- RS Stock No.:
- 507-1035
- Mfr. Part No.:
- 24.0163-23
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 2 units)*
$36.80
(exc. GST)
$40.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 221 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 14 | $36.80 | $18.40 |
| 15 - 49 | $35.71 | $17.855 |
| 50 - 124 | $34.63 | $17.315 |
| 125 - 249 | $33.60 | $16.80 |
| 250 + | $32.58 | $16.29 |
*price indicative
- RS Stock No.:
- 507-1035
- Mfr. Part No.:
- 24.0163-23
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Connector Adapter | |
| Colour | Blue | |
| Current | 25A | |
| Connector Size A | 4 mm | |
| Connector Size B | 4 mm | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Voltage | 1kV | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Connector Adapter | ||
Colour Blue | ||
Current 25A | ||
Connector Size A 4 mm | ||
Connector Size B 4 mm | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Voltage 1kV | ||
Standards/Approvals RoHS | ||
Safety adapters for Ø 4 mm socket
Safety adapter for Ø 4 mm socket. It can be used to ensure compliance with the standard 4 mm socket.
It is fitted without the 4 mm socket and then fixed in position by tightening a grub screw (using a hexagonal socket wrench), causing the Ø 4 mm plug to expand.
For use in education, research and development etc.
Note
When installing the adapter, the component to be connected must be powered off.
Standards
IEC 61010 CAT II
Related links
- Staubli Blue Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Red Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Blue, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Blue Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Staubli Black Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Schutzinger Blue Banana Adapter With Brass contacts and Gold, Nickel Plated
- Staubli Blue Banana Coupler With Brass contacts
- Staubli Black Test Connector Adapter With Brass contacts and Nickel Plated
