Hirschmann Test & Measurement Red Male Test Connector Adapter With Brass contacts and Nickel Plated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.99

(exc. GST)

$6.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 599 unit(s) shipping from 03 November 2026
  • Plus 600 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$5.99
15 - 49$5.97
50 +$5.83

*price indicative

RS Stock No.:
155-9250
Distrelec Article No.:
304-09-347
Mfr. Part No.:
973600101-
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Red

Product Type

Test Connector Adapter

Current

6A

Connector Gender A

Male

Connector Gender B

Female

Contact Material

Brass

Contact Plating

Nickel

Voltage

60V dc

Connector Type A

Plug

Connector Type B

Socket

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Adaptor Plug 2 mm → 4 mm MZS 2


Adaptor plug with Ø 2 mm pin and Ø 4 mm socket. Transfer from test leads with Ø 4 mm plugs to Ø 2 mm sockets. Contact material: nickel-plated brass.

4mm Adaptors


Temperature range: + 50°C unless stated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy