Staubli Green, Yellow, Black, Blue, Red Male Test Connector Adapter With Brass contacts and Gold Plated
- RS Stock No.:
- 163-104
- Mfr. Part No.:
- 20.2020-21,22,23,24,25
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-104
- Mfr. Part No.:
- 20.2020-21,22,23,24,25
- Brand:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Green, Yellow, Black, Blue, Red | |
| Product Type | Test Connector Adapter | |
| Current | 1A | |
| Connector Gender A | Male | |
| Connector Size A | 4 mm | |
| Connector Gender B | Female | |
| Contact Material | Brass | |
| Connector Size B | 4 mm | |
| Contact Plating | Gold | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Green, Yellow, Black, Blue, Red | ||
Product Type Test Connector Adapter | ||
Current 1A | ||
Connector Gender A Male | ||
Connector Size A 4 mm | ||
Connector Gender B Female | ||
Contact Material Brass | ||
Connector Size B 4 mm | ||
Contact Plating Gold | ||
Voltage 1kV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
MSA Magnetic Contact Adaptor
Magnetic adaptors with rapid safe connection to steel threaded bolts. Accepts Ø4mm shrouded safety plugs. Good continuity is achieved with internal sprung loaded contact tip. Supplied with 5 colour rings for circuit identification.
Voltage rating 1000V CATIV to IEC/EN61031-031
Gold Plated contact tip & socket
Related links
- Staubli Green 4 mm Connector 1kV Gold Plating
- Staubli Green, Yellow Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli Blue Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Staubli Green Male Banana Connector With Copper Zinc Alloy contacts and Gold Plated
- Staubli Yellow Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Staubli Yellow, Green Test Connector Adapter With Brass contacts and Gold Plated
- Staubli White Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Staubli Green 4 mm Connector 600V Gold Plating
