Schutzinger 6.2 mm Black Terminal Post, 70V, M6 Thread, 16A

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$17.25

(exc. GST)

$18.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$17.25-
10 - 24$16.564%
25 +$15.878%

*price indicative

RS Stock No.:
909-2263
Mfr. Part No.:
SDK 504 / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Terminal Post

Colour

Black

Hole Diameter

6.2mm

Current

16A

Thread Size

M6

Voltage

70V

Insulated

Yes

Body Material

Polyamide 66

Maximum Panel Thickness

5mm

Height Above Panel

29mm

Standards/Approvals

No

COO (Country of Origin):
DE

Schutzinger Quick Release Terminal Post


Brought to you by Schutzinger, this quick release terminal post offers a quick and easy wire to panel connection, with a simple spring clamp action. The terminal post has an M6 thread fitted with a nut for secure mounting to non-metal panels.

Also known as a laboratory clamp, this component offers convenience and reliability in test and measurement applications.

Features and Benefits


• Spring Clamp action

• Polyamid Body

• Non-Insulated

• Transition Resistance of 5 mΩ

• Maximum torque of fastening nut is 120 Ncm

  • RS Stock No. 9092266
  • Mfr. Part No. SDK 504 / GN
Each
$21.61
  • RS Stock No. 9092269
  • Mfr. Part No. SDK 504 / RT
Each
$17.80
  • RS Stock No. 9092398
  • Mfr. Part No. KSDK 7730 / SW
Each
$41.91
  • RS Stock No. 9092253
  • Mfr. Part No. SDK 504 / BL
Each
$21.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy