Schutzinger Green Terminal Post
- RS Stock No.:
- 179-6923
- Mfr. Part No.:
- SDK 503 / GN
- Brand:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.25
(exc. GST)
$26.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $24.25 |
| 10 - 49 | $23.52 |
| 50 - 99 | $22.79 |
| 100 - 199 | $22.30 |
| 200 + | $21.83 |
*price indicative
- RS Stock No.:
- 179-6923
- Mfr. Part No.:
- SDK 503 / GN
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Terminal Post | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Terminal Post | ||
Colour Green | ||
- COO (Country of Origin):
- DE
Since the Launch Of Our First Quick-Release Terminal, An Entire Product Family Has Emerged and Successfully Established Itself On the Market. Quick-Release Terminals Provide the Ideal Tool in Any Situation Where a Safe and Rapid Connection Must Be Created Quickly Between a Conductor or Cable and Another Device. the Main Application Areas Where This Occurs Are Test Bays or Testing Applications in Which Cables, Conductors or Electrical Devices Undergo Functional Testing.
Wires and Strands Are Connected Between the Spring Jaws By Pressing On the Head Of the Terminal Post.
The Strong Compression Spring Guarantees Good Contact.
Versions Available with 2 Apertures as Well as Shock-Proof Versions for Application Above Protective Low Voltage.
The Quick-Release Terminals Are Particularly Suitable for Quick Connection and Testing Of Series Appliances.
Quick-Release Terminal
Fully Insulated for Metal Panels
Related links
- Schutzinger Green Terminal Post
- Schutzinger 4 mm Green Terminal Post 16A
- Schutzinger 6.2 mm Green Terminal Post M6 Thread, 16A
- Schutzinger 4 mm Green Terminal Post
- Schutzinger 4 mm Green Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Green Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Green Terminal Post M12 x 1 Thread, 200A
- Schutzinger Green Test Terminal
