Phoenix Contact, STP 5-2-ZB Polyamide Marker Carrier for use with Terminal Block
- RS Stock No.:
- 856-5779
- Mfr. Part No.:
- 3037643
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
$300.20
(exc. GST)
$330.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $300.20 | $3.002 |
*price indicative
- RS Stock No.:
- 856-5779
- Mfr. Part No.:
- 3037643
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | STP 5-2-ZB | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series STP 5-2-ZB | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Double marker carrier, snaps onto the spring-cage terminal blocks ST 2.5..., labeled with ZB 5 or ZBF 5
The marker carriers can, for example, be snapped into the center marking groove of ST spring-cage terminal blocks and double the labeling area
Related links
- Phoenix Contact, STP 4-2-ZB Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact ZB 5 or UC-TMF 5, ZBF 5
- Phoenix Contact, STP 5-3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 3.5-3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 3.5-2 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block
