Phoenix Contact, STP 3.5-2 Polyamide Marker Carrier for use with Terminal Block
- RS Stock No.:
- 856-5634
- Mfr. Part No.:
- 0830131
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
$195.70
(exc. GST)
$215.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $195.70 | $1.957 |
*price indicative
- RS Stock No.:
- 856-5634
- Mfr. Part No.:
- 0830131
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Marker | |
| Accessory Type | Marker Carrier | |
| For Use With | Terminal Block | |
| Series | STP 3.5-2 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Marker | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Block | ||
Series STP 3.5-2 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Double marker carrier, can be snapped into the PTTB 1,5/S push-in double-level terminal block, can be labeled with ZB 3,5 or ZBF 3,5
Depending on version, the marker carriers are inserted in the holders on the upper terminal block level
Related links
- Phoenix Contact, STP 3.5-3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 4-2-ZB Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact ZB 5 or UC-TMF 5, ZBF 5
- Phoenix Contact, STP 5-2-ZB Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 5-3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-TMH 300 Polyamide Marker Carrier for use with Terminal Block
