Phoenix Contact, STP 3.5-3 Polyamide Marker Carrier for use with Terminal Block

Subtotal (1 box of 100 units)*

$195.70

(exc. GST)

$215.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$195.70$1.957

*price indicative

RS Stock No.:
856-5704
Mfr. Part No.:
0830132
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Carrier

Product Type

Terminal Marker

For Use With

Terminal Block

Series

STP 3.5-3

Colour

Grey

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

Three-compartment marker carrier, can be snapped into the PT 1,5/S-3L push-in three-level terminal block, can be labeled with ZB 3,5 or ZBF 3,5

The labeling areas of wired multi-level terminal blocks are increased by using marker carriers

Depending on version, the marker carriers are inserted in the holders on the upper terminal block level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy