Phoenix Contact, ZBF 7.5:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- RS Stock No.:
- 856-5729
- Mfr. Part No.:
- 0809942
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$36.77
(exc. GST)
$40.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $36.77 | $3.677 |
*price indicative
- RS Stock No.:
- 856-5729
- Mfr. Part No.:
- 0809942
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZBF 7.5:UNBEDRUCKT | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZBF 7.5:UNBEDRUCKT | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into flat marker groove, for terminal block width: 7.5 mm, lettering field size: 5.15 x 7.4 mm, Number of individual labels: 10
The ZBF zack marker strip system with flat marker groove is a marking solution for modular terminal blocks and electronics modules
- RS Stock No. 8565805
- Mfr. Part No. 0809735
1 Box of 10
$44.08
- RS Stock No. 8565690
- Mfr. Part No. 0811202
1 Box of 10
$42.85
- RS Stock No. 8540385
- Mfr. Part No. 0829133
1 Box of 10
$44.08
- RS Stock No. 8568933
- Mfr. Part No. 0823672
1 Box of 100
$80.03
Related links
- Phoenix Contact, ZB 7.5:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 13:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 9:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 12:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 15:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 12/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 4/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 6/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block












