Phoenix Contact, ZBF 6/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- RS Stock No.:
- 856-5700
- Distrelec Article No.:
- 304-37-987
- Mfr. Part No.:
- 0808736
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
$245.10
(exc. GST)
$269.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $245.10 | $2.451 |
*price indicative
- RS Stock No.:
- 856-5700
- Distrelec Article No.:
- 304-37-987
- Mfr. Part No.:
- 0808736
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZBF 6/WH-100:UNBEDRUCKT | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZBF 6/WH-100:UNBEDRUCKT | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into flat marker groove, for terminal block width: 6.2 mm, lettering field size: 5.15 x 6.15 mm, Number of individual labels: 10
The ZBF zack marker strip system with flat marker groove is a marking solution for modular terminal blocks and electronics modules;Other pitches available on request
Unlabeled marking strips can be custom-labeled with a plotter or by hand
- RS Stock No. 8565729
- Mfr. Part No. 0809942
1 Box of 10
$36.77
- RS Stock No. 8565631
- Mfr. Part No. 0808668
1 Box of 100
$221.35
- RS Stock No. 8568728
- Mfr. Part No. 0809609
1 Box of 10
$8.71
- RS Stock No. 8540581
- Mfr. Part No. 0803948
1 Box of 10
$38.00
Related links
- Phoenix Contact, ZBF 12/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 4/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 8/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 5/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 4/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 7.62/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 13:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, BN-ZB 5.2/WH-100:UNBEDRUCKT Polyamide Marker Pin for use with Terminal Block












