Phoenix Contact, ZB 7.5:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block

Subtotal (1 box of 10 units)*

$38.00

(exc. GST)

$41.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$38.00$3.80

*price indicative

RS Stock No.:
854-0581
Mfr. Part No.:
0803948
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Non-Fuse DIN Rail Terminal

Accessory Type

Zack Strip

For Use With

Terminal Block

Series

ZB 7.5:UNBEDRUCKT

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
Zack marker strip, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into tall marker groove, for terminal block width: 7.5 mm, lettering field size: 10.5 x 7.4 mm, Number of individual labels: 10

Labeling service: Phoenix Contact can custom-label all zack marker strip markers according to your requirements

The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy