Phoenix Contact, BN-ZB 8/WH-100:UNBEDRUCKT Marker Pin
- RS Stock No.:
- 856-5713
- Mfr. Part No.:
- 5061109
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
$90.92
(exc. GST)
$100.01
(inc. GST)
- RS Stock No.:
- 856-5713
- Mfr. Part No.:
- 5061109
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Pin | |
| Series | BN-ZB 8/WH-100:UNBEDRUCKT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Pin | ||
Series BN-ZB 8/WH-100:UNBEDRUCKT | ||
- COO (Country of Origin):
- DE
Marker pin Zack strip, Strip, white, unlabeled, can be labeled with: CMS-P1-PLOTTER, mounting type: plug in, for terminal block width: 8 mm, lettering field size: 7 x 4 mm, Number of individual labels: 1000
Related links
- Phoenix Contact, BN-ZB 7.5/WH-100:UNBEDRUCKT Marker Pin
- Phoenix Contact, BN-ZB10/WH-100:UNBEDRUCKT Marker Pin
- Phoenix Contact, BN-ZB 6.2/WH-100:UNBEDRUCKT Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, BN-ZB 5.2/WH-100:UNBEDRUCKT Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, ZB 8/WH-100 Polyamide Zack Marker Strip for use with PLOTMARK
- Phoenix Contact, BN-ZB 6.2 UV-100 Marker Pin
- Phoenix Contact, BN-ZB Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, BN-ZB 5 UV-100 Marker Pin for use with Terminal Block

