Phoenix Contact, BN-ZB 6.2 UV-100 Marker Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
856-5546
Mfr. Part No.:
0823504
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Pin

Series

BN-ZB 6.2 UV-100

COO (Country of Origin):
DE
Marker pin Zack strip, Strip, white, unlabeled, can be labeled with: CMS-P1-PLOTTER, mounting type: plug in, for terminal block width: 6.2 mm, lettering field size: 4 x 3.97 mm, Number of individual labels: 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy