Phoenix Contact, BN-ZB 5 UV-100 Marker Pin for use with Terminal Block

Subtotal (1 box of 100 units)*

$147.14

(exc. GST)

$161.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$147.14$1.471

*price indicative

RS Stock No.:
856-5574
Mfr. Part No.:
0828433
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Marker

Accessory Type

Marker Pin

For Use With

Terminal Block

Series

BN-ZB 5 UV-100

Colour

White

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
Marker pin Zack strip, Strip, white, unlabeled, can be labeled with: CMS-P1-PLOTTER, mounting type: plug in, for terminal block width: 5 mm, lettering field size: 1.8 x 1 mm, Number of individual labels: 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy