Phoenix Contact, ZB 7.62/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- RS Stock No.:
- 854-0666
- Mfr. Part No.:
- 5060922
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
$464.55
(exc. GST)
$511.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $464.55 | $4.646 |
*price indicative
- RS Stock No.:
- 854-0666
- Mfr. Part No.:
- 5060922
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB 7.62/WH-100:UNBEDRUCKT | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB 7.62/WH-100:UNBEDRUCKT | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Zack marker strip, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into tall marker groove, for terminal block width: 7.62 mm, lettering field size: 10.5 x 7.5 mm, Number of individual labels: 10
Labeling service: Phoenix Contact can custom-label all zack marker strip markers according to your requirements
The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
Related links
- Phoenix Contact, ZB 4/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 7.62:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 6/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 12/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 4/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 8/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 5/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, BN-ZB 5.2/WH-100:UNBEDRUCKT Polyamide Marker Pin for use with Terminal Block
