Phoenix Contact, ZBF 5/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block

Subtotal (1 box of 100 units)*

$225.45

(exc. GST)

$248.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$225.45$2.255

*price indicative

RS Stock No.:
856-5631
Distrelec Article No.:
304-37-986
Mfr. Part No.:
0808668
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Marker

Accessory Type

Zack Strip

For Use With

Terminal Block

Series

ZBF 5/WH-100:UNBEDRUCKT

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, mounting type: snap into flat marker groove, for terminal block width: 5 mm, lettering field size: 5.15 x 5.15 mm, Number of individual labels: 10

The ZBF zack marker strip system with flat marker groove is a marking solution for modular terminal blocks and electronics modules;Other pitches available on request

Unlabeled marking strips can be custom-labeled with a plotter or by hand

1 Box of 100
$432.25
1 Box of 100
$245.10
1 Box of 100
$80.03
1 Box of 10
$44.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy