Phoenix Contact, US-EMP (85.6X54) YE Plastic Terminal Block Marker for use with Terminal Block
- RS Stock No.:
- 856-0894
- Mfr. Part No.:
- 0828860
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$119.45
(exc. GST)
$131.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $119.45 | $11.945 |
*price indicative
- RS Stock No.:
- 856-0894
- Mfr. Part No.:
- 0828860
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Block Marker | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | US-EMP (85.6X54) YE | |
| Colour | Yellow | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Block Marker | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series US-EMP (85.6X54) YE | ||
Colour Yellow | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Snap-in markers, Card, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snapped into marker carrier, lettering field size: 85.6 x 54 mm, Number of individual labels: 2
The US-EMP ... UniSheet labeling range includes markers that can be fitted into existing CARRIER EMP ... label frames;The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD
The sheets provide space for including function texts
Related links
- Phoenix Contact, US-EMP (27X8) YE Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (60X15) YE Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (100X15) YE Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (27X27) YE Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (27X15) YE Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (17X15) YE Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (27X12.5) YE Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (60X30) YE Plastic Terminal Block Marker for use with Terminal Block
