Phoenix Contact, US-EMP (27X12.5) YE Terminal Block Marker
- RS Stock No.:
- 856-0869
- Mfr. Part No.:
- 0828846
- Brand:
- Phoenix Contact
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$107.64
(exc. GST)
$118.40
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $107.64 | $10.764 |
*price indicative
- RS Stock No.:
- 856-0869
- Mfr. Part No.:
- 0828846
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Snap-in markers, Card, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snapped into marker carrier, lettering field size: 27 x 12.5 mm, Number of individual labels: 30
The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD
The US-EMP ... UniSheet labeling range includes markers that can be fitted into existing CARRIER EMP ... label frames
The sheets provide space for including function texts
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Block Marker |
Series | US-EMP (27X12.5) YE |
Related links
- Phoenix Contact, UC-EMP (27X12.5) YE Terminal Block Marker
- Phoenix Contact, US-EMP (27X27) YE Terminal Block Marker
- Phoenix Contact, US-EMP (27X18) YE Terminal Block Marker
- Phoenix Contact, US-EMP (49X15) YE Terminal Block Marker
- Phoenix Contact, US-EMP (60X30) YE Terminal Block Marker
- Phoenix Contact, US-EMP (27X8) YE Terminal Block Marker
- Phoenix Contact, US-EMP (100X15) YE Terminal Block Marker
- Phoenix Contact, US-EMP (17X15) YE Terminal Block Marker