Phoenix Contact, ZB 22:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- RS Stock No.:
- 856-8787
- Mfr. Part No.:
- 0811862
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$10.14
(exc. GST)
$11.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $10.14 | $1.014 |
*price indicative
- RS Stock No.:
- 856-8787
- Mfr. Part No.:
- 0811862
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Block | |
| Series | ZB 22:UNBEDRUCKT | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Accessory Type Zack Strip | ||
For Use With Terminal Block | ||
Series ZB 22:UNBEDRUCKT | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Zack marker strip, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into tall marker groove, for terminal block width: 22 mm, lettering field size: 10.5 x 21.8 mm, Number of individual labels: 4
Labeling service: Phoenix Contact can custom-label all zack marker strip markers according to your requirements
The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
- RS Stock No. 8540470
- Mfr. Part No. 0829414
1 Box of 10
$50.16
- RS Stock No. 8540632
- Mfr. Part No. 1052332
1 Box of 10
$38.48
- RS Stock No. 8568914
- Mfr. Part No. 0811833
1 Box of 10
$8.71
- RS Stock No. 8568721
- Mfr. Part No. 1054000
1 Box of 10
$38.95
Related links
- Phoenix Contact, ZB 7.62:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 7.5:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 4/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 17:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 18:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 6.6:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 13:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 3.5:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block












